0.875" Round Strain Relief Bushing

You may also like:
0705SR-6R1 0705SR-6R1
0705SR-5R2 0705SR-5R2

$0.49 ea

837 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2235233
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SB8R-2
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.875" Round Strain Relief Bushing

Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord.

Specifications:

  • Mounting Hole: 0.875" (22.2 mm)
  • Fits 1/2" or 3/4" Electrical knock-out hole sizes.
  • Cable AWG/Conductors: 16/2, 18/3, 14/2, 16/3, 18/4
  • Length: 0.75"
  • Panel Thickness: 0.125"
  • Manufacturer: Heyco
  • Manufacture #: SR-7K-2 (1240)
  • Material: Nylon 6/6
  • Flammability Rating: 94V-2
  • Temperature Range: -18°C to 105°C
  • UL Type: SJ, SJT, SJO
  • Agency Approvals: UR/CSA


Report a problem
Suggest a product
Specification Value
Inner Diameter0.69 in.
ShapeRound
ColorBlack


Report a problem
Suggest a product