2x AA Battery Holder with Cover and Switch

You may also like:
SBH-321-2A-R SBH-321-2A-R
Jameco Reliapro
BC6-R BC6-R
Jameco Reliapro
SBH-331-AS-R SBH-331-AS-R
Jameco Reliapro
A104-R A104-R
Jameco Reliapro
BH-341-2A-R BH-341-2A-R
Jameco Reliapro
BH-321-2A-R BH-321-2A-R
Jameco Reliapro
BH-383-A BH-383-A
Jameco Reliapro

$1.95 ea

94 In Stock
900 ship on Dec. 8


  • Jameco Part no.: 216120
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SBH-321-1AS-S10
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.59
250+ $1.45
1000+ $1.29

Request a Large Quantity Quote

2x AA Battery Holder with Cover and Switch

Features

  • Number of cells: 2
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm
  • Sides: Single sided
  • Size: 68.5mm x 34mm x 18.2mm
  • Comes with cover and switch (For 2x AA covered battery holder without a switch, see P/N: 216102)


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells2
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (closed)
Length2.7 in.
Width1.34 in.
Height0.72 in.
Additional FeatureCover and switch


Report a problem
Suggest a product