3x AA Battery Holder with Cover and Switch

You may also like:
BC6-R BC6-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A
SBH-9VAS SBH-9VAS

$1.65 ea

645 ship on Jun. 16
900 ship on Nov. 5


  • Jameco Part no.: 216144
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SBH-331-AS-R
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $1.65
10+ $1.45
100+ $1.25
500+ $1.15
1000+ $0.99

Request a Large Quantity Quote

3x AA Battery Holder with Cover and Switch

Features:

  • Number of cells: 3
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm
  • Sides: Single sided
  • Size: 68.5mm x 48mm x 18.7mm
  • Comes with cover and switch


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells3
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (closed)
Length2.7 in.
Width1.89 in.
Height0.74 in.
Additional FeatureCover and switch


Report a problem
Suggest a product