Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4x AA Battery Holder with Wires and Cover No Switch

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

$1.49 ea

206 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 2095453
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SBH-341-1A
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.19
100+ $0.99
250+ $0.89

Request a Large Quantity Quote

4x AA Battery Holder with Cover

Features

  • Number of cells: 4
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm
  • Sides: Single sided
  • Size: 65mm x 19mm x 68mm
  • Comes with cover, no switch


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (closed)
Size (L x W x H) (mm)65 x 68 x 19
FeaturesCover, no switch


Report a problem
Suggest a product