Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4x AA Battery Holder with Cover and Switch

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$2.25 ea

1,511 ship on Oct. 22
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216187
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SBH-341-1AS-R
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

4x AA Battery Holder with Cover and Switch

Features

  • Number of cells: 4
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm
  • Sides: Single sided
  • Size: 68mm x 65mm x 19mm
  • Comes with a cover and a switch
  • Case material is IPS plastic


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (closed)
Size (L x W x H) (mm)68 x 64.4 x 19.3
FeaturesCover and switch


Report a problem
Suggest a product