Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.99 |
1000+ | $0.89 |
Specification | Value |
---|---|
Cell Size | AAA |
Number of Cells | 2 |
Sides | Single |
Connector Type | Wires, 6" |
Product Type | Battery Holder (closed) |
Length | 2.48 in. |
Width | 1.02 in. |
Height | 0.63 in. |
Additional Feature | Cover and switch |