Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Battery Holder 4-AAA Wires With Cover and Switch

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A
Slashed Prices - Limited Quantity

$1.59 ea

582 ship on Jun. 4


  • Jameco Part no.: 216339
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SBH-441-AS-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.45
100+ $1.29
500+ $1.15
1000+ $0.99

Request a Large Quantity Quote

4x AAA Battery Holder with Cover and Switch

Features

  • Number of cells: 4
  • Cell size: AAA, LR03
  • Connector: 6" wires
  • Sides: Single sided
  • Size: 63mm x 48mm x 15mm
  • As of Jan 2014, lead wires come from the 3rd battery position
  • With cover and switch


Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Number of Cells4
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (closed)
Size (L x W x H) (mm)63 x 48 x 15
FeaturesCover and switch


Report a problem
Suggest a product