Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9V Battery Holder with Cover and Switch and 6 Inch Wires

You may also like:
1X9V-2.1 1X9V-2.1
1X9V-2.1 CS 1X9V-2.1 CS
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

$1.49 ea

2,059 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 2128067
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SBH-9VAS
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05
1000+ $0.95

Request a Large Quantity Quote

9V Battery Holder with Cover and Switch

Features:

  • Holds 1 9V battery
  • Wire connections (6 inches long, stripped and tinned)
  • Includes battery cover and switch
  • Size: 2.7"L x 1.3"W x 0.85"H

Other 9V Holder/Connection Options



Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (closed)
Size (L x W x H) (mm)68.6 x 33 x 21.6
FeaturesCover and switch


Report a problem
Suggest a product