# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.84 |
100+ | $0.75 |
500+ | $0.65 |
1000+ | $0.59 |
Specification | Value |
---|---|
LED Display Type | Dot Matrix |
Matrix Pattern | 8x8 |
Illuminated Color | Bi-Color Red/Green |
Dot Size | 0.200" |
Dimensions | 2.38"L x 2.38"W x 0.37"H |
Color | Grey |
Configuration | CC/AR |
Dominant Wavelength | 635nm, 573nm |
Luminous Intensity | 7.5 mcd, 15 mcd |
Typical Forward Voltage | 1.8V, 2.15V |
Forward Current | 20 mA |
Mounting | Through Hole |
Pins | 24 |
Number of LEDs | 64 |