Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9V Battery Snap With Terminal Safety and 6 Inch Wires

You may also like:
A104-R A104-R
G/S(A-102)-R G/S(A-102)-R
BC6-R BC6-R
BH-9V-A-R BH-9V-A-R
BAT-SNAP-4 BAT-SNAP-4
SBH-9VAS SBH-9VAS
660279 660279
1X9V-2.1 1X9V-2.1
Price Reduced

$0.39 ea

9,066 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 216452
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SBS-IR-1-R
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

9V Battery Snap With Terminal Safety and 6" Wires

Features:

  • Number of cells: 9-Volts
  • Connector: 6" wires stripped and tinned last 5mm, 26 awg, 6 prong snaps
  • Sides: Single sided
  • Size: 26mm x 13mm x 8mm

Other 9V Holder/Connection Options



Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)26 x 13 x 8
FeaturesI-Type, protected terminals


Report a problem
Suggest a product