15V 6.7-67mA 1W SMD Package DC-DC Unregulated Converter 5Vin

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$3.19 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256384
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SBTN01L-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $3.19
10+ $2.99
100+ $2.15

Request a Large Quantity Quote

15V 6.7-67mA 1W SMD Package DC-DC Unregulated Converter 5Vin

Features

  • SMD package with industry standard pinout
  • Operating temperature range: -40 to +90°C
  • Compliant to EN55032 radiated Class B without additional components
  • High efficiency up to 79%
  • Protection: Short circuit
  • 1.5KVDC I/O isolation
  • Low cost
  • 3 year warranty

Specifications

  • Output voltage: 15 VDC
  • Output current: 6.7 to 67 mA
  • Input voltage (range): 5 V (4.5 to 5.5 V)
  • Input current: 30 mA (no load), 253 mA (full load)

Applications

  • Telecom and Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage15 VDC
Additional Output Voltages (VDC)n/a
Output Current0.067 A
Input Voltage Range4.5 VDC to 5.5 VDC
Output Connector TypeSMD
PackageSMD
Size (L" x W" x H")0.5 x 0.43 x 0.28
Power Rating1 W
FamilySBTN01
Product TypeDC to DC Unregulated Single Output Converter
Efficiency79%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Pins8
Length0.5 in.
Width0.43 in.
Height0.28 in.
ColorBlack
MountingSurface Mount


Report a problem
Suggest a product