Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Open-Frame Switching Power Supply 12V 5A 63W

You may also like:
EPS-65-12 EPS-65-12
EPP-120S-12 EPP-120S-12
EPP-500-12 EPP-500-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-35-12 EPS-35-12

$7.95 ea

104 ship on May. 29
More Available – 5 weeks


  • Jameco Part no.: 2099981
  • Manufacturer: Arndt
  • Manufacturer no.: SBU60-105
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.49
100+ $5.95

Request a Large Quantity Quote

Open-Frame Switching Power Supply 12V 5A 63W

The SBU60 series of compact, open frame constructed, AC/DC switching mode power supplies provide 63 watts of continuous output power. They are suited for use in disc drive systems, microprocessor based systems, portable equipment and many other applications. All models meet FCC Part-15 class B and CISPR-22 class B emission limits and are designed to comply with UL/c-UL (UL 60950), ITS/GS (EN 60950-1) and new CE requirements. All units are 100% burned in and tested.

Features:

  • Wide input voltage of 90 to 264 VAC, 47 to 63 Hz
  • Internal EMI filter
  • Single to Quad output
  • Input connector mates with Molex housing 09-50-3051 and Molex 2478 series crimp terminal
  • Output connector mates with Molex housing 09-50-3061 (or 09-50-3081) and Moles 2478 series crimp terminal
  • Output voltage available from 3 VDC thru 50 VDC
  • Input surge current, over voltage, and over load protection
  • Over voltage protection (Crowbar design)
  • Size: 3" x 5" x 1.09"
  • Class I
  • 2 year warranty


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)11
Output Current (A)4.84
Additional Output Voltages (VDC)12 , 13
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeMolex 09-50-3061
Size (L" x W" x H")5 x 3 x 1.1
PFC FunctionNo
Agency ApprovalsUL/CUL/CE
Efficiency (%)80
FamilySBU60
Maximum Output Power (W)63
Maximum Input Current (A)5.25
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
SwitchingSwitching
StyleOpen Frame


Report a problem
Suggest a product