Fan Guard for 25mm Fans Chrome Steel

You may also like:
SC25-W1B SC25-W1B
Gardtec
SC80-W2 SC80-W2
Jameco Valuepro
SC120-P15/45 SC120-P15/45
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco Valuepro
SC60-W2 SC60-W2
Jameco Valuepro
SC40-W2 SC40-W2
Jameco Valuepro

$0.39 ea

123 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271343
  • Manufacturer: Gardtec
  • Manufacturer no.: SC-25W1
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
50+ $0.27
100+ $0.25

Request a Large Quantity Quote

Fan Guard for 25mm Fans Chrome Steel

Specifications

  • Size: 28.2 mm W x 24 mm H (1.11" W x 0.94" H)
  • Rib diameter: 1.4 mm
  • Steel
  • Chrome finish
  • Mounting hole: 3.2 mm


Report a problem
Suggest a product
Specification Value
Fits Fan Size25mm x 25mm
MaterialSteel
PlatingChrome
ColorSilver


Report a problem
Suggest a product