LED Display 7-Segment Red 0.80 Inch Common Cathode RHDP 8mcd

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$1.95 ea

10% discount applied in cart

47 In Stock


  • Jameco Part no.: 2281175
  • Manufacturer: Kingbright Corporation
  • Manufacturer no.: SC08-11EWA
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

7 Segment LED Display Hi-efficiency Red Common Cathode 2V 20mA

Features:

  • Color: Hi-efficiency Red
  • Common Cathode
  • 18 Pins
  • Forward Voltage: 2V
  • Forward Current: 20mA
  • Wavelength: 627nm
  • Typical brightness: 8mcd


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.80"
Number of Digits1
Illuminated ColorRed
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength628 nm
Luminous Intensity8 mcd
Decimal PointRHDP
Typical Forward Voltage2 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.0 V


Report a problem
Suggest a product