120mm 30 PPI Plastic Fan Filter with Mesh Assembly Through Hole Screw Mount

You may also like:
SC120-P15/45 SC120-P15/45
Jameco Valuepro
SC80-W2 SC80-W2
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco Valuepro
SC60-W2 SC60-W2
Jameco Valuepro
SC40-W2 SC40-W2
Jameco Valuepro

$1.95 ea

43 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2290271
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SC120-P15/30
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.59
100+ $1.45
500+ $1.25

Request a Large Quantity Quote

120mm 30 PPI Plastic Fan Filter with Mesh Assembly Through Hole Screw Mount

Fan filter for 120mm fans that allows for the greatest amount of air passage while creating very low levels of noise, and preventing overheating, system failure, and permanent data loss.

Specifications

  • Designed for use with fan filter media to use on 120 mm fans
  • Includes - fan guard, foam filter, & retainer
  • Plastic guard offers lower cost protection
  • Plastic material flammability rating of UL94-V0
  • Polyurethane foam filter
  • Fan guard & retainer manufactured using high impact plastic
  • Foam filter is 30 PPI (pores per inch)
  • Foam filter meets UL94HF1 smoke generation requirements
  • Screw mount


Report a problem
Suggest a product
Specification Value
Fits Fan Size120mm x 120mm
MaterialPlastic
PlatingN/A
ColorBlack


Report a problem
Suggest a product