Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

32W AC/DC +5V/4A +12/1A Switching Table-Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GP50A13D-R1B GP50A13D-R1B
PSU25A-13-R PSU25A-13-R
GP25A13D-R1B GP25A13D-R1B
GPSN25A-13 GPSN25A-13
GP25A14E-R1B GP25A14E-R1B
GP25A13A-R1B GP25A13A-R1B

$15.95 ea

62 ship on May. 27


  • Jameco Part no.: 2229511
  • Manufacturer: Ault
  • Manufacturer no.: SC200
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

32W AC/DC +5V/4A +12/1A Switching Table-Top Power Supply

5 Pin Din M

Features

  • Manufacturer: Ault Inc.
  • Model: SC200
  • Wide Input Range: 100-240VAC @ 50 - 60 Hz
  • Built-in EMI Filter
  • Color: Black
  • Dimension: 5" L x 3" W x 1.6" H (127 mm x 76.2 mm x 40.64 mm)
  • Output Cable Length: 6 Feet, 5-Pin DIN M (use with Jameco Part# 2205501)
  • AC power cord not included, we recommend a 3-conductor NEMA 5-15P to C13 power cord like Jameco Part# 2271575(not included)
  • Approvals: UL/CSA/CE/TUV

DC Plug Pinout

  • PIN 1 - COMMON
  • PIN 2 - COMMON
  • PIN 3 - +5 VDC
  • PIN 4 - COMMON
  • PIN 5 - +12 VDC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)32
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeDIN Male
Output Connector Diameters5-pin DIN
PolarityN/A
Agency ApprovalsUL/CSA/TUV/CE
Additional Output Voltages (VDC)12
Number of Outputs2
Length (inch)5
Width (inch)3
Height (inch)1.6
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)1 A


Report a problem
Suggest a product