Shielded 24 AWG Multiconductor Cable 100 Foot Length

You may also like:
SC25-25VP SC25-25VP
SC4-1000 SC4-1000
8442 060500 8442 060500
8444 060500 8444 060500
8443 060500 8443 060500
8723 060-U500 8723 060-U500
9942-1000 9942-1000

$99.95 ea

31 ship on Feb. 22


  • Jameco Part no.: 644480
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SC25-100VP
  • Jameco Catalog
# of units Price
1+ $99.95
5+ $89.95
10+ $80.95

Request a Large Quantity Quote

Shielded 24 AWG Multiconductor Cable

Features

  • Wire Gauge: 24AWG
  • Number of Conductors: 25
  • Length: 100' Reel
  • Gray PVC Jacket
  • Multicolor Wire

    Report a problem
    Suggest a product
  • Specification Value
    Conductors25
    Length (feet)100
    Manufacturer SeriesSC25
    ColorGray


    Report a problem
    Suggest a product