Multi-Conductor Cable 25 Conductor Stranded 24 AWG Shielded 25 Feet

You may also like:
SC25-100VP SC25-100VP
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25
SC4-100 SC4-100

$22.95 ea

10 In Stock
80 ship on Oct. 1


  • Jameco Part no.: 644471
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SC25-25VP
  • HTS code: 8544493080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $22.95
5+ $19.95
25+ $16.95

Request a Large Quantity Quote

Multi-Conductor Stranded Cable 25 Conductors

Features

  • Wire Gauge: 24 Drain Wire
  • Conductors: 25
  • Stranded wire
  • Outside Diameter: 0.340"
  • Length: 25' Unreel
  • Gray PVC Jacket
  • Multicolor Wire

Conductor Colors

  • Red
  • Orange
  • Yellow
  • Dark green
  • Light green
  • Dark blue
  • Light blue
  • Violet
  • Pink
  • Brown
  • Black
  • Gray
  • White
  • Red-black
  • Orange-black
  • Yellow-black
  • Dark green-black
  • Light green-black
  • Dark blue-black
  • Light blue-black
  • Violet-black
  • Pink-black
  • Brown-black
  • Gray-black
  • White-black
  • + drain wire


Report a problem
Suggest a product
Specification Value
Number of Conductors25
Wire Gauge (AWG)24
Conductor Strand7 x 30
ShieldingYes
Length25 ft.
ColorGray
MaterialPVC
Cable TypeMulti-conductor


Report a problem
Suggest a product