Plastic Fan Guard with Mesh for 40mm (1.60"), Thru Hole

You may also like:
SC80-W2 SC80-W2
Jameco Valuepro
SC120-P15/45 SC120-P15/45
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco Valuepro
SC60-W2 SC60-W2
Jameco Valuepro
SC40-W2 SC40-W2
Jameco Valuepro
Clearance

$1.59 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1952695
  • Manufacturer: Gardtec
  • Manufacturer no.: SC40-P15/30
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.49
50+ $1.35
100+ $1.25
500+ $1.19

Request a Large Quantity Quote

40mm Plastic Fan Guard with Mesh

Features:

  • Plastic
  • Mesh included
  • Fits all 40mm (1.57") fans
  • 4x through hole


Report a problem
Suggest a product
Specification Value
Fits Fan Size40mm x 40mm
MaterialPlastic
PlatingN/A
ColorBlack


Report a problem
Suggest a product