Fan Guard 40mm 1.60" Metal

You may also like:
SC80-W2 SC80-W2
Jameco ValuePro
SC120-P15/45 SC120-P15/45
Jameco ValuePro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco ValuePro
SC60-W2 SC60-W2
Jameco ValuePro
AFM-120M AFM-120M
Jameco ValuePro

$0.79 ea

137 In Stock
More Available – 3 weeks


  • Jameco Part no.: 123502
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SC40-W2
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
50+ $0.55
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

40mm Metal Fan Guard

Features:
  • Chrome plating
  • Fits all 40mm (1.6") fans

    Report a problem
    Suggest a product
  • Specification Value
    Fits Fan Size40mm x 40mm
    MaterialSteel
    PlatingChrome
    ColorSilver


    Report a problem
    Suggest a product