Capacitor Ceramic Disc 0.1µF 50V ±20%

You may also like:
DC.1 DC.1
SE1H104M-L515B SE1H104M-L515B
DC.01 DC.01
DC.1/25 DC.1/25
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.29 ea

27,954 ship on Jul. 18


  • Jameco Part no.: 2146311
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SC45YV1H104Z
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

0.1µF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 11mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage50
    Capacitance (pF)100000
    Capacitor TypeCeramic
    Body Length or Diameter (mm)11
    MountingThrough Hole
    Capacitance Value0.1 uF
    Tolerance (%)20


    Report a problem
    Suggest a product