Fan Guard for 50mm Fans Chrome Steel

You may also like:
SC50-W2B SC50-W2B
Gardtec
SC80-W2 SC80-W2
Jameco Valuepro
SC120-P15/45 SC120-P15/45
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco Valuepro
SC60-W2 SC60-W2
Jameco Valuepro
SC40-W2 SC40-W2
Jameco Valuepro

$0.45 ea

106 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271359
  • Manufacturer: Gardtec
  • Manufacturer no.: SC50-W2
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
50+ $0.35
100+ $0.29

Request a Large Quantity Quote

Fan Guard for 50mm Fans Chrome Steel

Specifications

  • Size: 50 mm x 50 mm (1.96" x 1.96")
  • Thickness: 4.8 mm (0.19")
  • Steel
  • Chrome finish
  • Mounting hole: 4 mm


Report a problem
Suggest a product
Specification Value
Fits Fan Size50mm x 50mm
MaterialSteel
PlatingChrome
ColorSilver


Report a problem
Suggest a product