Plastic Fan Guard with Mesh for 60mm (2.36"), Thru Hole

You may also like:
SC60-W2 SC60-W2
Jameco Valuepro
SC80-W2 SC80-W2
Jameco Valuepro
SC120-P15/45 SC120-P15/45
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco Valuepro
SC40-W2 SC40-W2
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 1952708
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SC60-P15/30
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.35
50+ $1.25

Request a Large Quantity Quote

60mm Plastic Fan Guard with Mesh

Features:

  • Plastic
  • Mesh included
  • Fits all 60mm (2.36") fans
  • Clip mount


Report a problem
Suggest a product
Specification Value
Fits Fan Size60mm x 60mm
MaterialPlastic
PlatingN/A
ColorBlack


Report a problem
Suggest a product