Fan Guard 80mm (3.15") Black Anodized Steel

You may also like:
SC80-W2 SC80-W2
Jameco ValuePro
SC120-W5 SC120-W5
Jameco ValuePro
SC60-W2 SC60-W2
Jameco ValuePro
SC40-W2 SC40-W2
Jameco ValuePro
SC92-W2 SC92-W2
Jameco ValuePro
AFM-120M AFM-120M
Jameco ValuePro

$1.49 ea

48 In Stock
More Available – 11 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1928433
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SC80-W2B
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
50+ $1.19
250+ $0.99

Request a Large Quantity Quote

80mm Metal Fan Guard Black Anodized

Features:

  • Black anodized
  • Fits all 80mm (3.15") fans


Report a problem
Suggest a product
Specification Value
Fits Fan Size80mm x 80mm
MaterialSteel
PlatingAnodized
ColorBlack


Report a problem
Suggest a product