Cable Shielded 9 Conductor Gray 24AWG 100 Feet Round

You may also like:
SC9-25 SC9-25
SC25-100VP SC25-100VP
SC4-1000 SC4-1000
8442 060500 8442 060500
8444 060500 8444 060500
8443 060500 8443 060500
8723 060-U500 8723 060-U500

$44.95 ea

159 ship on Jan. 21


  • Jameco Part no.: 644421
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SC9-100
  • Jameco Catalog
# of units Price
1+ $44.95
5+ $39.95
10+ $35.95

Request a Large Quantity Quote

9-Conductor Cable

Features

  • Wire Size: 24 AWG
  • Length: 100 feet
  • Color: Gray



    Report a problem
    Suggest a product
  • Specification Value
    TypeShielded
    Conductors9
    Length (feet)100
    Manufacturer SeriesSC9
    ColorGray


    Report a problem
    Suggest a product