92mm Black Anodized Steel Fan Guard

You may also like:
SC92-W2 SC92-W2
Jameco ValuePro
SC80-W2 SC80-W2
Jameco ValuePro
SC120-P15/45 SC120-P15/45
Jameco ValuePro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco ValuePro
SC60-W2 SC60-W2
Jameco ValuePro
SC40-W2 SC40-W2
Jameco ValuePro

$1.15 ea

178 In Stock
More Available – 12 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2135689
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SC92-W2B
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $1.15
10+ $1.035
100+ $0.89
500+ $0.85
2000+ $0.79

Request a Large Quantity Quote

FAN GUARD

The guard fits all fans with 92mm diameter.
  • Size: 92mm(3.62 inches)
  • Black anodized steel

    Report a problem
    Suggest a product
  • Specification Value
    Fits Fan Size92mm x 92mm
    MaterialSteel
    PlatingAnodized
    ColorBlack


    Report a problem
    Suggest a product