USB-Powered 16x2 Character LCD Module Yellow/Green Backlight

You may also like:
FIT0127 FIT0127
1602A 1602A
HC16401 HC16401
SIC2004A_BLWIT SIC2004A_BLWIT
DFR0063 DFR0063
SCL1602H_BLWIT SCL1602H_BLWIT

$9.95 ea

10% discount applied in cart

14 In Stock


  • Jameco Part no.: 2304023
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SCL16012A_USB
  • HTS code: 8528596000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

USB-Powered 16x2 Character LCD Module Yellow/Green Backlight

Specifications

  • Surface mount solder assembly required
  • Suitable LCD for Smartie & AIDA64 for DIY PC
  • Model No.: SUR1602A_USB
  • Product Type: Character LCD Module
  • Brand: Surenoo
  • Display Format: 16x2 Characters
  • Interface: 6800 4-bit Parallel, 6800 8-bit Parallel with USB Port Adapter
  • IC or Equivalent: AIP31066, HD44780, KS0066 , SPLC780 , ST7066
  • Font: English/Japanese
  • Outline Dimension: 80.00(W)x36.00(H)
  • Viewing Direction: 6:00
  • IC Package: COB
  • Power Supply (Typ): 5.0V
  • USB cable included


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorBlack / Yellow-Green
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches2.45 x 0.70
Supply Current20 mA
Maximum Input Voltage5 V
Module Size (W x H x T)1.63 in. x 0.75 in. x 0.56 in.


Report a problem
Suggest a product