Serial SPI I2C 16x2 Character LCD Module with Blue Backlight for Arduino

You may also like:
FIT0127 FIT0127
DFRobot
1602A 1602A
Jameco Valuepro
HC16401 HC16401
Major Brands
SIC2004A_BLWIT SIC2004A_BLWIT
Jameco Valuepro
DFR0063 DFR0063
DFRobot
IICMODULE IICMODULE
Jameco Valuepro

$7.95 ea

47 In Stock


  • Jameco Part no.: 2304007
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SCL1602H_BLWIT
  • HTS code: 8528596000
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.45

Request a Large Quantity Quote

Serial SPI I2C 16x2 Character LCD Module with Blue Backlight for Arduino

Specifications

  • Model No.: SUR1602J_YGYIT, SUR1602J_BLWIT, SUR1602J_FPWIT
  • Product Type: Character LCD Module
  • Brand: Surenoo
  • Display Format: 16x2 Characters
  • Interface: Serial_I2C/SPI
  • IC or Equivalent: AIP31068
  • Font: English/Japanese
  • Appearance: White on Blue
  • Outline Dimension: 80.00(W) x 36.00(H) x 13.50(T)mm
  • Visual Area: 64.50 x 14.50mm
  • Active Area: 55.70 x 9.40mm
  • Display Type: Blue Negative
  • Backlight Color: White
  • Viewing Direction: 6:00
  • IC Package: COB
  • Power Supply (Typ): 5V


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceSerial I2C, SPI
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x8
Display Size (WxH) Inches2.54 x 0.57
Supply Current2.2 mA
Maximum Input Voltage5 V
Module Size (W x H x T)3.15 in. x 1.42 in. x 0.53 in.
Display ModeTN Reflective


Report a problem
Suggest a product