105dB Piezo Buzzer/Annunciator 2900Hz 6-16VDC 30mA 3-Pin

You may also like:
11D3120-LF-TA 11D3120-LF-TA
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
11D3240-R 11D3240-R
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
Clearance

$1.49 ea

10% discount applied in cart

65 ship on May. 6


  • Jameco Part no.: 2172906
  • Manufacturer: Mallory Products
  • Manufacturer no.: SCM616N-1
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

105dB Piezo Buzzer/Annunciator 2900Hz 6-16VDC 30mA 3-Pin

  • Tone: Continuous
  • Voltage: 6-16 V DC
  • Current: 30mA max.
  • Sound: 95 to 105 dB(A) typical
  • Frequency: 2900Hz ±500Hz
  • Dimensions: 1.18" diameter x 0.413" height
  • PCB mount, 3 pin
  • Color: Black
  • Knurled nut for panel mount
  • PC pin version of Mallory Sonalert p/n: SC616NR

    Report a problem
    Suggest a product
  • Specification Value
    Tone ModeContinuous
    Input Voltage6 V to 16 V
    Voltage Range (Vp-p)6-16
    Current Rating22 mA
    Output90 dBA
    Frequency2900 Hz
    Size (H" x Dia.")1.06 x 1.7
    Termination StyleScrew
    MountingPCB / Panel Mount
    TechnologyPiezo
    Frequency Range2400 Hz to 3400 Hz
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Height1.06 in.
    Diameter1.7 in.


    Report a problem
    Suggest a product