IC 8031 8-Bit Microcontroller 12 MHz DIP 40-pin

You may also like:
80C31 80C31
Major Brands
P80C31BH-1 P80C31BH-1
Intel Corporation
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
FDC37B782 FDC37B782
Microchip Technology
ADV7176AKS ADV7176AKS
Analog Devices
GS9022A GS9022A
Gennum
6502 6502
Major Brands
Clearance

$6.95 ea

60 In Stock


  • Jameco Part no.: 51844
  • Manufacturer: Major Brands
  • Manufacturer no.: SCN8031HCCN40
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

8-bit Control-Oriented Microcontroller - 8031

This high performance microcontroller is fabricated with high-density, highly-reliable +5V, depletion-load, N-channel, silicon-gate, N500 MOS process technology. It provides the hardware features, architectural enhancements and instructions that are necessary to make it a powerful and cost-effective controller for applications requiring up to 64k bytes of program memory and/or up to 64k bytes of data storage.

Features

  • 128 x 8 RAM
  • Four 8-bit ports, 32 I/O lines
  • Two 16-bit timer/event counters
  • High-performance full-duplex serial channel
  • External memory expandable to 125k
  • Boolean processor


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product