Fan Frame Chrome Screw - 5x10mm

You may also like:
SCREW-8825 SCREW-8825
Jameco ValuePro
2-56X1/4SPN 2-56X1/4SPN
Jameco ValuePro
4C25MSP13 4C25MSP13
Jameco ValuePro
4-40X3/8SPN 4-40X3/8SPN
Jameco ValuePro
6-32X1/2SPN 6-32X1/2SPN
Jameco ValuePro
6-32X3/8SPN 6-32X3/8SPN
Jameco ValuePro
6-32X1/4SPN 6-32X1/4SPN
Jameco ValuePro

$0.15 ea

6,059 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2188481
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SCREW-8825-S
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Fan Frame Screw, Chrome

Case Fan Screw, EVERCOOL THERMAL CORP. SCREW-8825

Features

  • Screw Length: 10mm
  • Screw Diameter: 5mm
  • Phillips Flat Head Diameter: 6.5mm

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhillips Flat Head Fan Screw (Chrome)
    Thread Size7-32
    Stud Size.196 Dia
    Length0.400 in.
    MaterialSteel


    Report a problem
    Suggest a product