Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Encapsulated DC-DC 1 Output 5 Volt 0.6A 3W 8-PIN, SCW03A-05, MEAN WELL

You may also like:
SCWN03A-05 SCWN03A-05
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$7.79 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 213269
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW03A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $7.79
10+ $7.09

Request a Large Quantity Quote

3W Encapsulated DC-to-DC Converter

Output: 5 Volts @ 0.6 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 10
  • Line Regulation: ±1.0%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 100mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 1.25"L x 0.8"W x 0.48"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.6
    Maximum Output Power (W)3
    FamilySCW03
    Input Voltage Range (VDC)9 to 18
    Maximum Input Current (A)0.338
    Output Connector TypePC Pins
    Pin_Count8
    Number of Outputs1
    Supplier_PackageDIP
    Product TypeDC-DC Regulated Single Output Converter
    Efficiency (%)74
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)71
    Length (inch)1.25
    Width (inch)0.8
    Height (inch)0.48
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product