This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products$$ Lowest Prices on MEAN WELL $$
Web ExclusiveSpecification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.60 A |
Power Rating | 3 W |
Input Voltage Range | 18 VDC to 36 VDC |
Maximum Input Current | 0.167 A |
Output Connector Type | PC Pins |
Pins | 8 |
Number of Outputs | 1 |
Family | SCW03 |
Product Type | DC-DC Regulated Single Output Converter |
Efficiency | 75% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 71°C |
Length | 1.25 in. |
Width | 0.8 in. |
Height | 0.48 in. |