Power Supply Encapsulated DC-DC 1 Output 5 Volt 1A 5W 8-PIN, SCW05B-05, MEAN WELL

You may also like:
SKE10A-05 SKE10A-05
PT79SR152V PT79SR152V
SKE15A-05 SKE15A-05
SCW03A-05 SCW03A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5

$8.69 ea

Factory Stock - Ships on Aug. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953313
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW05B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $8.69
10+ $7.89

Request a Large Quantity Quote

5W Encapsulated DC-to-DC Converter

Output: 5 Volts @ 1 Amp

Features:
  • Input range: 18-36VDC
  • Number of pins: 8
  • Line Regulation: ±0.5%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 50mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 1.25"L x 0.8"W x 0.48"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Maximum Output Power (W)5
    FamilySCW05
    Input Voltage Range (VDC)18 to 36
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)1.3
    Width (inch)0.8
    Height (inch)0.5
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product