8W Regulated Single Output DC-DC Converter 5 Volts @ 1.6 Amps 18-36VDC

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$14.05 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953508
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW08B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.05
10+ $13.05

Request a Large Quantity Quote

8W Regulated Single Output DC-DC Converter


Output: 5 Volts @ 1.6 Amps

Features:
  • Input voltage range: 18-36VDC
  • Input Pi network filter
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Five-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 78%
  • Compact size: 1.25"L x 0.8"W x 0.48"H
  • Weight: 0.53 oz. (15 grams)
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current1.60 A
    Power Rating8 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range18 VDC to 36 VDC
    Input Voltage24 VDC
    Pins8
    Number of Outputs1
    FamilySCW08
    Product TypeDC-DC Regulated Single Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length1.25 in.
    Width0.8 in.
    Height0.48 in.
    TypeStep Down


    Report a problem
    Suggest a product