20W DC-DC Regulated Converter DIP Package 24V Nominal Input 5V 4A Output

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$19.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281783
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW20B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.99

Request a Large Quantity Quote

20W DC-DC Regulated Converter DIP Package 24V Nominal Input 5V Output

Output Voltage @ Output Current: 5V @ 4A

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 89%
  • Protections: Short circuit (Continuous) / Overload
  • 1.5kVDC I/O isolation
  • Remote ON/OFF control
  • 3 years warranty

Applications

  • Outdoor and commercial LED Lighting
  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating20 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.969 A
Output Connector TypeDIP-24
Pins9
Number of Outputs1
FamilySCW20
Product TypeDC-DC Regulated Single Output Converter
Efficiency86%
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Length1.25 in.
Width0.8 in.
Height0.48 in.
TypeIsolated


Report a problem
Suggest a product