Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W DC-DC Regulated Converter DIP Package 48V Nominal Input 5V 4A Output

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
ALI-OSKJ ALI-OSKJ
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05

$19.95 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281807
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW20C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.99

Request a Large Quantity Quote

20W DC-DC Regulated Converter DIP Package 48V Nominal Input 5V Output

Output Voltage @ Output Current: 5V @ 4A

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 89%
  • Protections: Short circuit (Continuous) / Overload
  • 1.5kVDC I/O isolation
  • Remote ON/OFF control
  • 3 years warranty

Applications

  • Outdoor and commercial LED Lighting
  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
Additional Output Voltages (VDC)n/a
Input Voltage Range (VDC)36 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.484
Output Connector TypeDIP-24
Pin_Count9
Number of Outputs1
FamilySCW20
Product TypeDC-DC Regulated Single Output Converter
Efficiency (%)86
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)1.25
Width (inch)0.8
Height (inch)0.48
TypeIsolated


Report a problem
Suggest a product