Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3W 3.3V 0.6A DIP-24 Isolated Regulated DC-DC Converter 5 Volt In

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
ALI-OSKJ ALI-OSKJ
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05

$6.99 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCWN03E-03
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $6.99
10+ $6.49

Request a Large Quantity Quote

3W 3.3V 0.6A DIP-24 Isolated Regulated DC-DC Converter 5Vin

Output: 3.3 Volts @ 0.6 Amps

Features

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 4.5V to 9V
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +90°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 73%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 3KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)0.6
Maximum Output Power (W)3
FamilySCWN03
Input Voltage Range (VDC)4.5 to 9
Input Voltage (VDC)5
Maximum Input Current (A)0.55
Output Connector TypePC Pins
Pin_Count8
Number of Outputs1
Supplier_PackageDIP-24
Product TypeDC-DC Regulated Single Output
Efficiency (%)73
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)1.25
Width (inch)0.8
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product