6W DC-DC Regulated Converter DIP Package 12V Nominal Input 12V 500mA Output

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL

$8.70 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281879
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCWN06A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $8.70
10+ $8.20

Request a Large Quantity Quote

6W DC-DC Regulated Converter DIP Package 12V Nominal Input 12V 500mA Output

Output: 12 Volts DC @ 500 mA

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 3kVDC I/O isolation
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.50 A
Power Rating6 W
Additional Output Voltages (VDC)n/a
Input Voltage Range9 VDC to 18 VDC
Input Voltage12 VDC
Maximum Input Current0.6 A
Output Connector TypeDIP-24
Pins8
Number of Outputs1
FamilySCWN06
Product TypeDC-DC Regulated Single Output
Efficiency83%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length1.25 in.
Width0.8 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product