MEAN WELL SCWN06B-15

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$9.56 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281911
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCWN06B-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.56
5+ $8.41
25+ $8.29

Request a Large Quantity Quote

6W DC-DC Regulated Converter DIP Package 24V Nominal Input 15V 400mA Output

Output: 15 Volts DC @ 400 mA

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 3kVDC I/O isolation
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.40 A
Power Rating6 W
Additional Output Voltages (VDC)N/A
Input Voltage Range18 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.291 A
Output Connector TypeDIP-24
Pins8
Number of Outputs1
FamilySCWN06
Product TypeDC-DC Regulated Single Output
Efficiency86%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length1.25 in.
Width0.8 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product