Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6W DC-DC Regulated Converter DIP Package 48V Nominal Input 12V 500mA Output

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$7.95 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281895
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCWN06C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.49

Request a Large Quantity Quote

6W DC-DC Regulated Converter DIP Package 48V Nominal Input 12V 500mA Output

Output: 12 Volts DC @ 500 mA

Features:

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (Continuous) / Overload
  • 3kVDC I/O isolation
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.5
Maximum Output Power (W)6
Additional Output Voltages (VDC)n/a
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)0.148
Output Connector TypeDIP-24
Pin_Count8
Number of Outputs1
FamilySCWN06
Product TypeDC-DC Regulated Single Output
Efficiency (%)86
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)1.25
Width (inch)0.8
Height (inch)0.4
TypeIsolated


Report a problem
Suggest a product