720W Single Output DC-DC Converter 12 Volts @ 60 Amps 72-144VDC

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$251.00 ea

3 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106976
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-1000H-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $251.00
10+ $228.40

Request a Large Quantity Quote

720W Single Output DC-DC Converter


Output: 12 Volts @ 60 Amps

Features:
  • Input voltage range: 72-144VDC
  • 1U low profile 41mm
  • High power density: 10.7 W/inch3
  • Built-in remote sense and remote on/off control
  • Cooling by built-in DC fan with speed control
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • 12V, 0.25A auxiliary output
  • 2000VAC I/O isolation
  • Efficiency: 85%
  • Size: 11.6"L x 5.0"W x 1.6"H
  • Weight: 4.27 lbs. (1.94 kg)
  • 3-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Additional Output Voltages (VDC)n/a
    Output Current60 A
    Input Voltage Range72 VDC to 144 VDC
    Maximum Input Current11.6 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Size (L" x W" x H")11.6 x 5 x 1.6
    Agency ApprovalsCB, CE, EN, EAC
    Power Rating720 W
    FamilySD-1000
    Product TypeDC to DC Power Supply
    Efficiency85%
    Input Voltage96 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Pins13
    Length11.6 in.
    Width5 in.
    Height1.6 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product