TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $269.95 |
5+ | $251.95 |
25+ | $226.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 48 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 21 A |
Input Voltage Range | 19 VDC to 72 VDC |
Maximum Input Current | 23.5 A |
Output Connector Type | Screw Terminal Block |
Package | Enclosed |
Size (L" x W" x H") | 11.6 x 5 x 1.6 |
Agency Approvals | CB, CE, EN, EAC |
Power Rating | 1008 W |
Family | SD-1000 |
Product Type | DC to DC Power Supply |
Efficiency | 90% |
Input Voltage | 48 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Pins | 13 |
Length | 11.6 in. |
Width | 5 in. |
Height | 1.6 in. |
Type | Non-Inverting|Step Up|Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |