102W 12V 8.5A DC-DC Converter 12Vin, SD-100A-12, MEAN WELL

You may also like:
EC3AW05 EC3AW05
Cincon Electronics Company
CQB150W-24S12 CQB150W-24S12
Cincon Electronics Company
CQE50W-24S12 CQE50W-24S12
Cincon Electronics Company
CHB150W-24S12 CHB150W-24S12
Cincon Electronics Company
CFB400W-24S12 CFB400W-24S12
Cincon Electronics Company
CHB100W-24S12 CHB100W-24S12
Cincon Electronics Company

$35.90 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255568
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-100A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $35.90
5+ $32.70
25+ $27.09

Request a Large Quantity Quote

102W 12V 8.5A DC-DC Converter 12Vin

Output: 12 Volts @ 8.5 Amps
Input range: 9.5-18VDC

Features

  • 2:1 wide input range
  • Typical input: 12V @ 8.5A
  • Protection against: Short circuit/Overload/Over-Voltage
  • 82% Efficiency
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • Value-priced
  • High reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current8.5 A
Input Voltage Range9.5 VDC to 18 VDC
Maximum Input Current10.4 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")7.8 x 3.9 x 1.5
Agency ApprovalsCE, EN, EAC
Power Rating102 W
FamilySD-100
Product TypeDC to DC Power Supply
Efficiency82%
Input Voltage12 VDC
Minimum Operating Temperature-15°C
Maximum Operating Temperature60°C
Pins7
Length7.8 in.
Width3.9 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product