*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $39.50 |
5+ | $36.00 |
25+ | $32.40 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 4.20 A |
Input Voltage Range | 19 VDC to 36 VDC |
Maximum Input Current | 4.8 A |
Output Connector Type | Screw Terminal Block |
Package | Enclosed |
Size (L" x W" x H") | 7.8 x 3.9 x 1.5 |
Agency Approvals | CE, EN, EAC |
Power Rating | 100.8 W |
Family | SD-100 |
Product Type | DC to DC Power Supply |
Efficiency | 78% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Pins | 7 |
Length | 7.8 in. |
Width | 3.9 in. |
Height | 1.5 in. |
Type | Non-Inverting|Step Up|Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |