MEAN WELL SD-100C-24

You may also like:
SD-150C-24 SD-150C-24
MEAN WELL
CQB150W-24S24 CQB150W-24S24
Cincon Electronics Company
CQB150W-48S24 CQB150W-48S24
Cincon Electronics Company
CQB50W12-72S24 CQB50W12-72S24
Cincon Electronics Company
CQB150W-110S24 CQB150W-110S24
Cincon Electronics Company
CHB350-48S24 CHB350-48S24
Cincon Electronics Company
CHB100W-24S24 CHB100W-24S24
Cincon Electronics Company

$39.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107039
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-100C-24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $39.50
5+ $36.00
25+ $32.40

Request a Large Quantity Quote

100.8W DC/DC CONVERTER

24 Volts @ 4.2 Amps

Specifications:
  • Input Range: 36-72VDC
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Number of pins: 7
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.2%
  • Line Regulation: 0.2%
  • Built-in EMI filter, low ripple noise
  • 2-year warranty
  • Certifications: CE


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current4.20 A
Input Voltage Range36 VDC to 72 VDC
Maximum Input Current2.4 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")7.8 x 3.9 x 1.5
Agency ApprovalsCE, EN, EAC
Power Rating100.8 W
FamilySD-100
Product TypeDC to DC Power Supply
Efficiency81%
Input Voltage48 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins7
Length7.8 in.
Width3.9 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product