Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100W Single Output DC-DC Converter 5 Volts @ 20 Amps 72-144VDC, or 85-132VAC

You may also like:
SD-200D-5 SD-200D-5
DDRH-60-5 DDRH-60-5
ERDN20-5 ERDN20-5
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5

$34.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-100D-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $34.20
10+ $31.10

Request a Large Quantity Quote

100W Single Output DC-DC Converter


Output: 5 Volts @ 20 Amps

Features:
  • Input voltage range: 72-144VDC, or 85-132VAC
  • Built-in EMI filter
  • Protection: Short-circuit, overload, over-voltage
  • Fixed switching frequency at 83kHz
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 76%
  • Size: 7.83"L x 3.86"W x 1.50"H
  • Weight: 1.43 lbs. (650 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)20
    Maximum Output Power (W)100
    FamilySD-100
    Input Voltage Range (VDC)72 to 144
    Input Voltage (VDC)96
    Maximum Input Current (A)1.8
    Pin_Count7
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)76
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product