DC/DC Power Supply Single Output 12 Volt 12.5A 150W 7-Pin

You may also like:
SD-200B-12 SD-200B-12
MEAN WELL
EC3AW05 EC3AW05
Cincon Electronics Company
CQB150W-24S12 CQB150W-24S12
Cincon Electronics Company
CQE50W-24S12 CQE50W-24S12
Cincon Electronics Company
CHB150W-24S12 CHB150W-24S12
Cincon Electronics Company
CFB400W-24S12 CFB400W-24S12
Cincon Electronics Company
CHB100W-24S12 CHB100W-24S12
Cincon Electronics Company
Clearance

$47.50 ea

10% discount applied in cart

46 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217270
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-150B-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $47.50
5+ $43.30
25+ $33.55

Request a Large Quantity Quote

150W ENCLOSED DC/DC CONVERTER

12 Volts @ 12.5 Amps


Features:
  • Input Voltage Range: 19V-36V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 7
  • Ripple & Noise: 120mVp-p
  • Size: 7.8"L x 4.3"W x 2.0"H
  • 1-year warranty



Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current12.5 A
Input Voltage Range19 VDC to 36 VDC
Maximum Input Current8.5 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")7.8 x 4.3 x 2
Agency ApprovalsCE, EN, EAC
Power Rating150 W
FamilySD-150
Product TypeDC to DC Power Supply
Efficiency75%
Input Voltage24 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins7
Length7.8 in.
Width4.3 in.
Height2 in.
TypeNon-Inverting|Step Up|Step Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product