MEAN WELL SD-150B-24

You may also like:
SD-200B-24 SD-200B-24
MEAN WELL
CQB150W-24S24 CQB150W-24S24
Cincon Electronics Company
CQB150W-48S24 CQB150W-48S24
Cincon Electronics Company
CQB50W12-72S24 CQB50W12-72S24
Cincon Electronics Company
CQB150W-110S24 CQB150W-110S24
Cincon Electronics Company
CHB350-48S24 CHB350-48S24
Cincon Electronics Company
CHB100W-24S24 CHB100W-24S24
Cincon Electronics Company

$52.30 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107071
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-150B-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $52.30
5+ $47.60
25+ $42.84

Request a Large Quantity Quote

151.2W Single Output DC-DC Converter


Output: 24 Volts @ 6.3 Amps

Features:
  • Input voltage range: 19-36VDC
  • 2:1 wide input range
  • Built-in EMI filter
  • Protection: Short-circuit, overload, over-voltage
  • Low ripple noise
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 77%
  • Size: 7.8"L x 4.3"W x 2.0"H
  • Weight: 1.9 lbs. (0.86 kg)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage24 VDC
    Additional Output Voltages (VDC)n/a
    Output Current6.30 A
    Input Voltage Range19 VDC to 36 VDC
    Maximum Input Current8.5 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Size (L" x W" x H")7.8 x 4.3 x 2
    Agency ApprovalsCE, EN, EAC
    Power Rating151.2 W
    FamilySD-150
    Product TypeDC to DC Power Supply
    Efficiency77%
    Input Voltage24 VDC
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Pins7
    Length7.8 in.
    Width4.3 in.
    Height2 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product