*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $52.30 |
5+ | $47.60 |
25+ | $42.84 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 12 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 12.50 A |
Input Voltage Range | 72 VDC to 144 VDC |
Maximum Input Current | 2.1 A |
Output Connector Type | Screw Terminal Block |
Package | Enclosed |
Size (L" x W" x H") | 7.8 x 4.3 x 2 |
Agency Approvals | TUV, CB, CE, EN, EAC |
Power Rating | 150 W |
Family | SD-150 |
Product Type | DC to DC Power Supply |
Efficiency | 79% |
Input Voltage | 96 VDC |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Pins | 7 |
Length | 7.8 in. |
Width | 4.3 in. |
Height | 2 in. |
Type | Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |